Manufacturer Part #
SS16T3G
SS16 Series 1 A 60 V Surface Mount Schottky Power Rectifier - SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
onsemi SS16T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SS16T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 40A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 0.2mA |
| Forward Voltage: | 0.72V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The SS16T3G devices employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity diodes in surface mount applications where compact size and weight are critical to the system.
Key Features:
- Small Compact Surface Mountable Package with J-Bent Leads
- Rectangular Package for Automated Handling
- Highly Stable Oxide Passivated Junction
- Very Low Forward Voltage Drop
- Guardring for Stress Protection
- Pb-Free Package is Available
Characteristics:
- Case: Epoxy, Molded, Epoxy Meets UL 94 V-0
- Weight: 70 mg (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- Shipped in 12 mm tape, 5000 units per 13 inch reel
- Polarity: Cathode Lead Indicated by Polarity Band
- ESD Ratings:
- Machine Model = C
- Human Body Model = 3B
- Device Meets MSL 1 Requirements
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0478
10,000
$0.047
15,000
$0.0466
20,000
$0.0463
25,000+
$0.0452
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0478 / Stock: 0 Qty: 5,000+$0.0478 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0478 / Stock: 15,000 Qty: 5,000+$0.0478 Stock: 15,000
- Reel Qty: 10,000+ / Unit Price: $0.0478 / Stock: 0 Qty: 5,000+$0.0478 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0478 / Stock: 10,000 Qty: 5,000+$0.0478 Stock: 10,000
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount