Manufacturer Part #
SCS240KE2GC11
1200V, 40A, 3-pin THD, Silicon-carbide (SiC) SBD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
ROHM SCS240KE2GC11 - Technical Attributes
Attributes Table
| Technology: | SiC (Silicon Carbide) Schottky |
| Reverse Voltage-Max: | 1200V |
| Capacitance: | 85pF |
| Average Rectified Current-Max: | 40A |
| Forward Voltage: | 1.4V |
| Leakage Current: | 400µA |
| Product Status: | Active |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
450+
$13.19
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole