text.skipToContent text.skipToNavigation

Manufacturer Part #

S2GA-13-F

S2GA Series 400 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2403
Product Specification Section
Diodes Incorporated S2GA-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
115,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$160.00
USD
Quantity
Unit Price
5,000
$0.032
10,000
$0.0315
15,000
$0.0312
25,000
$0.0308
50,000+
$0.03