text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4148CC

MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3

Product Specification Section
onsemi MMBD4148CC - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBD4148CC is a small signal diode with reverse voltage of 100 V and capacitance of 4.0 pF.

Features:

  • Maximum Repetitive Reverse Voltage: 100 V
  • Average Rectified Current: 200 mA
  • Operating Junction Temperature: +150 °C
  • Power Dissipation: 350 mW
Pricing Section
Global Stock:
0
USA:
0
222,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.90
USD
Quantity
Unit Price
3,000
$0.0223
9,000
$0.0218
15,000
$0.0215
45,000
$0.021
75,000+
$0.0205