text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4148SE

MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3

Product Specification Section
onsemi MMBD4148SE - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBD4148SE is a part of MMBD Series small signal Diodes. It has a Power dissipation of 350 mW Surface Mount, Storage Temperature Ranges from -55°C to 150°C.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$121.50
USD
Quantity
Unit Price
3,000
$0.0405
6,000
$0.0399
12,000
$0.0392
15,000
$0.039
45,000+
$0.0377