text.skipToContent text.skipToNavigation

Manufacturer Part #

BB914E6327HTSA1

BB914 Series 18 V Common Cathode Silicon Varactor Diode - SOT23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BB914E6327HTSA1 - Technical Attributes
Attributes Table
Type: 1 Pair Common Cathode
Forward Current[If]: 50mA
Reverse Voltage[Vr]: 18V
Reverse Current[Ir]: 20nA
Diode Capacitance-Nom: 18.7pF
Diode Capacitance Ratio-Min: 2.28
Diode Series Reistance: 0.28Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$648.00
USD
Quantity
Unit Price
3,000
$0.109
6,000
$0.108
9,000
$0.107
15,000
$0.106
30,000+
$0.104
Product Variant Information section