text.skipToContent text.skipToNavigation

Manufacturer Part #

MURA120T3G

MURA Series 1 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
onsemi MURA120T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.875V
Reverse Recovery Time-Max: 35ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
575,000
USA:
575,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.50
USD
Quantity
Unit Price
5,000
$0.0757
10,000
$0.0744
15,000
$0.0737
20,000
$0.0732
25,000+
$0.0716
Product Variant Information section