text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3R02S

STTH3R02 Series 3 A 0.7 V 30 ns Ultrafast Recovery Diode Surface Mount- DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
STMicroelectronics STTH3R02S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 0.7V
Configuration: Single
Forward RMS Current [If rms]: 70A
Diode Capacitance-Max: 12pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 20°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The STTH3R02S is a Ultrafast recovery diode. The STTH3R02 uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits and it is available in a DO-214AB package.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature

Applications:

  • Freewheeling
  • Polarity protection
  • High frequency Inverters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$520.00
USD
Quantity
Unit Price
2,500
$0.105
5,000
$0.104
7,500
$0.103
10,000
$0.102
12,500+
$0.101
Product Variant Information section