text.skipToContent text.skipToNavigation

Manufacturer Part #

US1J-E3/61T

US Series 600 V 10 uA Surface Mount Single Ultra Fast Rectifier - SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2414
Product Specification Section
Vishay US1J-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Configuration: Single
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,485,600
Singapore:
4,485,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$57.24
USD
Quantity
Unit Price
1,800
$0.0318
7,200
$0.0308
18,000
$0.0302
45,000
$0.0296
72,000+
$0.0287