text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-1EFU06HM3/I

1EFU06HM3 Series 600 V 1 A Surface Mount Ultrafast Rectifier - DO-219AB (SMF)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2450
Product Specification Section
Vishay VS-1EFU06HM3/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 3µA
Forward Voltage: 1V
Configuration: Single
Diode Capacitance-Max: 5pF
Reverse Recovery Time-Max: 55ns
Thermal Resistance: 130°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$873.00
USD
Quantity
Unit Price
10,000+
$0.0873