text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV49-C27,115

Zener Diodes DIODE ZENER 5 PCT

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZV49-C27,115 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 250mA
Forward Voltage: 1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 2mA
Voltage Temperature Coefficient: 25.3mV/K
Capacitance: 50pF
Configuration: Single
Height - Max: 1.6mm
Dimension: L  4.6mm x W  2.6mm
Working Voltage-Nom: 27V
No of Terminals: 3
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,170.00
USD
Quantity
Unit Price
1,000
$1.17
2,000
$1.16
3,000+
$1.15
Product Variant Information section