text.skipToContent text.skipToNavigation

Manufacturer Part #

BFR380FH6327XTSA1

Trans RF BJT NPN 6V 0.08A Automotive 3-Pin TSFP T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2429
Product Specification Section
Infineon BFR380FH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 6V
Collector Current Max: 80mA
Power Dissipation-Tot: 380mW
Collector - Base Voltage: 15V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 90
Collector - Current Cutoff: 30nA
Configuration: Single
Frequency - Transition: 14GHz
Noise Figure: 1.6dB
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
105,000
USA:
105,000
111,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$296.70
USD
Quantity
Unit Price
3,000
$0.0989
6,000
$0.0973
9,000
$0.0963
15,000
$0.0951
30,000+
$0.0926