text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N2222AUB

JANTX Series 50 V 800 mA 500 mW SMT NPN Switching Transistor - UB-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip JANTX2N2222AUB - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Switching
CE Voltage-Max: 50V
Collector Current Max: 800mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 300mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 75
Collector - Current Cutoff: 50nA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 25pF
Moisture Sensitivity Level: 1
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
129
Multiple Of:
1
Total
$677.25
USD
Quantity
Unit Price
5
$5.38
20
$5.32
40
$5.29
125
$5.25
250+
$5.19