text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT4401LT1G

MMBT Series 40 V 600 mA Surface Mount NPN Silicon Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
onsemi MMBT4401LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT4401LT1G is a NPN Silicon Switching Transistor, available in a SOT-23 package.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Applications:

  • Linear and switching applications
Pricing Section
Global Stock:
13,587,000
Singapore:
13,587,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$61.50
USD
Quantity
Unit Price
3,000
$0.0205
12,000
$0.0199
30,000
$0.0195
75,000
$0.0192
120,000+
$0.0186
Product Variant Information section