Manufacturer Part #
MMBT5401LT1G
MMBT Series 150 V 100 mA SMT PNP Silicon Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
onsemi MMBT5401LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT5401LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 150V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 225mW |
| DC Current Gain-Min: | 50 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The High Voltage PNP Bipolar Transistor is designed for general purpose switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
- These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
654,000
USA:
654,000
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0227
9,000
$0.0221
15,000
$0.0218
30,000
$0.0215
60,000+
$0.021
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0215 / Stock: 0 Qty: 30,000+$0.0215 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0227 / Stock: 654,000 Qty: 3,000+$0.0227 Stock: 654,000
- Reel Qty: 30,000+ / Unit Price: $0.0215 / Stock: 0 Qty: 30,000+$0.0215 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0227 / Stock: 0 Qty: 3,000+$0.0227 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount