text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4032PT,215

PBSS4032PT Series 30 V 2.4 A 1100 mW PNP SMT Small Signal Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4032PT,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 30V
Collector Current Max: 2.4A
Power Dissipation-Tot: 1100mW
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 375V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 150
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 160MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 55ns
Fall Time: 60ns
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PBSS4032PT,215 is a part of PBSS40 series Transistors. It comes in SOT-23-3 Packaging.

Features:

  • Low collector-emitter saturation voltage VCEsat
  • Optimized switching time
  • High collector current capability IC and ICM
  • High collector current gain (hFE) at high IC
  • High energy efficiency due to less heat generation
  • AEC-Q101 qualified
  • Smaller required Printed-Circuit Board (PCB) area than for conventional transistors

Applications:

  • DC-to-DC conversion
  • Battery-driven devices
  • Power management
  • Charging circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,390.00
USD
Quantity
Unit Price
3,000+
$0.565
Product Variant Information section