text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTA124ECA-7-F

DDTA124CA Series 50 V 100 mA PNP Surface Mount Digital Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDTA124ECA-7-F - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 22kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.40
USD
Quantity
Unit Price
3,000
$0.0248
9,000
$0.0242
15,000
$0.0239
30,000
$0.0236
60,000+
$0.023
Product Variant Information section