Manufacturer Part #
FF1800R23IE7PBPSA1
PrimePACK 3+ 2300 V, 1800 A dual IGBT module with TRENCHSTOP IGBT7, Emitter Cont
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3 per Tray Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FF1800R23IE7PBPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A228.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Process Change
07/14/2025 Details and Download
Detailed change information:Subject: Adjustment of the bond wire layout.Reason: To improve manufacturing process.Description:Old:- Substrate bond layout without a bond wire barrierNew:- Substrate bond layout with an added bond wire barrierReason:To improve manufacturing process.Intended start of delivery - 2025-09-12
Wire Bond Method/Material Change
08/28/2024 Details and Download
Wire Bond Method/Material Change
08/28/2024 Details and Download
Part Status:
Active
Active
Infineon FF1800R23IE7PBPSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 2300V |
| Power Dissipation-Tot: | 2700kW |
| Gate - Emitter Voltage: | ±20V |
| Collector - Emitter Saturation Voltage: | 1.8V |
| Turn-on Delay Time: | 0.53µs |
| Turn-off Delay Time: | 0.955µs |
| Qg Gate Charge: | 14600nC |
| Leakage Current: | 400nA |
| Input Capacitance: | 420nF |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 14 |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3+
$1,762.25
Product Variant Information section
Available Packaging
Package Qty:
3 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount