text.skipToContent text.skipToNavigation

Manufacturer Part #

IKWH75N65EH7XKSA1

IGBT,650V, 80A, TO-247-3-HCC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Infineon IKWH75N65EH7XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 341W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.4V
Turn-on Delay Time: 25ns
Turn-off Delay Time: 195ns
Qg Gate Charge: 150nC
Reverse Recovery Time-Max: 89ns
Leakage Current: 100nA
Input Capacitance: 3884pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$82.20
USD
Quantity
Unit Price
30
$2.74
120
$2.69
450
$2.65
900
$2.63
2,250+
$2.59
Product Variant Information section