text.skipToContent text.skipToNavigation

Manufacturer Part #

J112

J112 Series 35 V 5 mA Through Hole N-Channel Switch - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi J112 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 35V
Drain Current: 5mA
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The J112 is a N-Channel Switch. This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers.

Features:

  • Drain-Gate Voltage 35 V
  • Gate-Source Voltage - 35 V
  • Forward Gate Current 50 mA
  • Operating and Storage Junction Temperature Range -55 to +150 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$888.00
USD
Quantity
Unit Price
200
$0.101
500
$0.0983
1,500
$0.0955
3,000
$0.0938
10,000+
$0.0888
Product Variant Information section