text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002-TP

2N7002 Series N-Channel 60 V 7.5 Ohm Surface Mount MosFet - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Micro Commercial Components 2N7002-TP - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,780,000
USA:
3,780,000
2,577,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$96.00
USD
Quantity
Unit Price
12,000
$0.008
30,000
$0.0078
75,000
$0.0076
120,000+
$0.0073
Product Variant Information section