text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP22N50N

FDP22N50N Series 500 V 22 A 220 mOhm N-Channel UniFET-II™ Mosfet - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
onsemi FDP22N50N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.185Ω
Rated Power Dissipation: 312.5|W
Qg Gate Charge: 49nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,810.00
USD
Quantity
Unit Price
1,000
$1.81
2,000
$1.80
3,000
$1.79
5,000+
$1.77
Product Variant Information section