text.skipToContent text.skipToNavigation

Manufacturer Part #

FDV304P

P-Channel 25 V 1.5 Ohm Surface Mount Digital FET - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
onsemi FDV304P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 0.35|W
Qg Gate Charge: 1.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FDV304P is a 25 V 1.5 Ω P-Channel enhancement mode field effect transistors is produced using  high cell density, DMOS technology. This very high density process is tailored to minimize on-state resistance at low gate drive conditions.

Features:

  • -25 V, -0.46 A continuous, -1.5 A Peak.
  • RDS(ON) = 1.1 Ω @ VGS = -4.5 V,
  • RDS(ON) = 1.5 Ω @ VGS= -2.7 V.
  • Very low level gate drive requirements allowing direct operation in 3 V 
  • Gate-Source Zener for ESD ruggedness.
  • 6 kV Human Body Model.
  • Compact industry standard SOT-23 surface mount package

Applications:

  • Battery power applications
  • Notebook computers
  • Cellular phones
Pricing Section
Global Stock:
1,980,000
USA:
1,980,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.60
USD
Quantity
Unit Price
3,000
$0.0222
9,000
$0.0216
15,000
$0.0214
45,000
$0.0209
75,000+
$0.0204
Product Variant Information section