text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFBE30PBF

Single N-Channel 800 V 3 Ohms Flange Mount Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Vishay IRFBE30PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 125|W
Qg Gate Charge: 78nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
   

Family Name: HEXFET Power MOSFET Technology 

Over View Copy: Vishay has set an important precedent in MOSFET technology through the IRFBE30 series.  This cost-effective technology enhances system performance in the areas of both efficiency and reliability.  Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.     

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications.   The robust design is ideal for applications that require large amounts of power.   

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, Vishay offers unique technological solutions.  Ideal for AC-DC servers, laptop adapters, and desktop power supplies, Vishay strives to meet ongoing customer demand backed by industry-leading quality.

 

Part Number: IRFBE30

[R1] Perfect for both commercial and industrial applications, theIRFBE30 (this part is lead free) has the capacity to operate at 800V within an operating temperature range of 175 degrees C.  The net result translates to a lower resistance (RDS (on) = 3.0 Ohms).  Repetitively avalanche rated, the IRFBE30 is able to reduce power dissipation levels to approximately 50 watts. The IRFBE30 provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-220 package format.

 [R1]Always in Bold

Pricing Section
Global Stock:
1,590
USA:
1,590
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.38
USD
Quantity
Unit Price
25
$0.775
100
$0.755
300
$0.74
1,250
$0.72
4,000+
$0.685
Product Variant Information section