text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR320PBF

Single N-Channel 400 V 1.8 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Vishay IRFR320PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 20nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,334
USA:
2,334
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
50
$0.45
200
$0.435
750
$0.425
2,000
$0.42
7,500+
$0.40
Product Variant Information section