text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR7546TRPBF

Single N-Channel 60 V 7.9 mOhm 58 nC HEXFET® Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFR7546TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.9mΩ
Rated Power Dissipation: 99W
Qg Gate Charge: 58nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 71A
Turn-on Delay Time: 8.1ns
Turn-off Delay Time: 36ns
Rise Time: 28ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.7V
Input Capacitance: 3020pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$570.00
USD
Quantity
Unit Price
2,000
$0.285
4,000
$0.28
10,000
$0.275
30,000+
$0.27
Product Variant Information section