Manufacturer Part #
IRLZ44NPBF
Single N-Channel 55 V 0.035 Ohm 48 nC HEXFET® Power Mosfet - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Infineon IRLZ44NPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
09/19/2024 Details and Download
Multiple Material Change
12/18/2023 Details and Download
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Active
Active
Infineon IRLZ44NPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 0.035Ω |
| Rated Power Dissipation: | 110W |
| Qg Gate Charge: | 48nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 47A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 26ns |
| Rise Time: | 84ns |
| Fall Time: | 15ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2V |
| Technology: | Advanced Process Technology |
| Height - Max: | 8.77mm |
| Length: | 10.54mm |
| Input Capacitance: | 1700pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,650
USA:
2,650
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$0.435
250
$0.42
1,250
$0.41
3,750
$0.40
10,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole