Manufacturer Part #
NTJD4105CT1G
NTJD4105 Series 20/8 V 0.375/0.3 Ohm Dual N & P-Ch Small Signal MOSFET-SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTJD4105CT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTJD4105CT1G - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V/-8V |
| Drain-Source On Resistance-Max: | 375mΩ/300mΩ |
| Rated Power Dissipation: | 0.27|W |
| Qg Gate Charge: | 1.3nC/2.2nC |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
3,000
$0.131
9,000
$0.129
12,000
$0.128
30,000
$0.127
45,000+
$0.125
Product Variant Information section
Available Packaging
- Reel Qty: 12,000+ / Unit Price: $0.131 / Stock: 0 Qty: 3,000+$0.131 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.131 / Stock: 0 Qty: 3,000+$0.131 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.131 / Stock: 0 Qty: 3,000+$0.131 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.131 / Stock: 0 Qty: 3,000+$0.131 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount