text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4532CDY-T1-GE3

N- AND P-CHANNEL 30-V (D-S) MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Vishay SI4532CDY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 30V/-30V
Drain-Source On Resistance-Max: 0.047Ω/0.089Ω
Rated Power Dissipation: 2.78|W
Qg Gate Charge: 6nC/7.8nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.55
5,000
$0.54
7,500
$0.535
12,500+
$0.525
Product Variant Information section