text.skipToContent text.skipToNavigation

Manufacturer Part #

SPP17N80C3XKSA1

Single N-Channel 800 V 290 mOhm 88 nC CoolMOS® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SPP17N80C3XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 290mΩ
Rated Power Dissipation: 227|W
Qg Gate Charge: 88nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$530.00
USD
Quantity
Unit Price
20
$1.08
75
$1.07
250
$1.06
1,000
$1.04
3,000+
$1.02
Product Variant Information section