text.skipToContent text.skipToNavigation

Manufacturer Part #

STD6N62K3

N-Channel 620 V 1.2 Ohm Surface Mount SuperMESH3™ Power MosFet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STD6N62K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 620V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 90W
Qg Gate Charge: 34nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 5.5A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 49ns
Rise Time: 12ns
Fall Time: 20ns
Gate Source Threshold: 3.75V
Input Capacitance: 875pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,825.00
USD
Quantity
Unit Price
2,500+
$1.93