text.skipToContent text.skipToNavigation

Manufacturer Part #

STF10LN80K5

STF10LN80K5 Series 800 V 0.63 Ohm 8 A MDmesh™ K5 Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1516
Product Specification Section
STMicroelectronics STF10LN80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.63Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 15nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.40
USD
Quantity
Unit Price
1
$1.40
40
$1.38
150
$1.36
750
$1.34
2,500+
$1.30
Product Variant Information section