text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT50N120

N-Channel 1200 V 59 mΩ 122 nC Silicon Carbide Power Mosfet - HiP247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SCT50N120 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 65A
Input Capacitance: 1900pF
Power Dissipation: 318W
Operating Temp Range: -55°C to +200°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,314.00
USD
Quantity
Unit Price
2
$17.95
10
$17.74
30
$17.60
100
$17.44
250+
$17.19
Product Variant Information section