text.skipToContent text.skipToNavigation

Manufacturer Part #

FF17MR12W1M1HB70BPSA1

1200 V 50 A Chassis Mount DuelPack Module CoolSiC Trench Mosfet - AG-EASY1B

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF17MR12W1M1HB70BPSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 23V
Isolation Voltage-RMS: 3000V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 50A
Configuration: Half Bridge
Operating Temp Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$1,693.20
USD
Quantity
Unit Price
24
$70.55
48
$70.11
72
$69.86
96
$69.68
120+
$69.11
Product Variant Information section