text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0680M3

6.8" IPS Display MIPI 400*RGB*1280 450 Nits TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0680M3 - Technical Attributes
Attributes Table
Diagonal Size: 6.8in
Resolution: 480 x 1280
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: -20°C to +70°C
Brightness: 450cd/m2
Contrast Ratio: 800
Active Area: 60.22 x 160.59 mm
Interface Type: MIPI
Response Time: 50ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42,260.00
USD
Quantity
Unit Price
1,000+
$42.26
Product Variant Information section