Manufacturer Part #
ACM1602K-ML-YBS
ACM1602K Series 64.5 x 16.4 Viewing Area Character 8X1 Character Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ACM1602K-ML-YBS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ACM1602K-ML-YBS - Technical Attributes
Attributes Table
| Series: | ACM1602K |
| Dot Size: | 0.5 x 0.61mm |
| Operating Temp Range: | 0°C to 50°C |
| Supply Voltage: | 2.7V to 5.5V |
| Storage Temperature Range: | -10°C to +60°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4
$6.36
15
$6.29
30
$6.26
100
$6.19
200+
$6.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount