text.skipToContent text.skipToNavigation

Manufacturer Part #

AT42QT2160-MMUR

AT42QT2160 Series 16 Channel 5.5 V 1.127 mA QMatrix Touch Sensor IC - VQFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT42QT2160-MMUR - Technical Attributes
Attributes Table
Technology: Capacitive
Operating Voltage: 5.5V
Supply Current: 1127µA
No of Channels: 16
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  VQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$15,780.00
USD
Quantity
Unit Price
6,000+
$2.63
Product Variant Information section