Manufacturer Part #
S1CH-3535450003-00000000-00001
S1CH Series Blue Color 455nm SMT Solderable Directional lighting power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor S1CH-3535450003-00000000-00001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S1CH-3535450003-00000000-00001 - Technical Attributes
Attributes Table
| Application: | Architectural/Decorative/General Lighting/Horticulture |
| Family: | Seoul MJT COB |
| Color: | Blue |
| Test Current: | 350mA |
| Forward (Drive) Current: | 1200mA |
| Forward Voltage: | 2.95V |
| Viewing Angle: | 120° |
| Wavelength: | 455nm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount