Manufacturer Part #
74HC4017D,653
74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74HC4017D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC4017D,653 - Technical Attributes
Attributes Table
| Logic Circuit: | Counter |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 5V |
| Supply Current: | 8µA |
| Power Dissipation: | 500mW |
| Propagation Delay: | 230ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 3.5pF |
| No of Inputs: | 1 |
| No of Outputs: | Ten |
| High Level Output Current: | -4mA |
| Low Level Output Current: | 4mA |
| No of Pins: | 16 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HC4017D is a 5-stage Johnson decade counter with 10 decoded active HIGH outputs (Q0 to Q9), an active LOW output from the most significant flip-flop (Q5-9), active HIGH and active LOW clock inputs (CP0 and CP1) and an overriding asynchronous master reset input (MR).
Features:
- Multiple package options
- Complies with JEDEC standard no. 7 A
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.48
5,000
$0.47
7,500+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount