text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT164MX

74HCT Series CMOS 8-Bit Serial-in/Parallel-out Shift Register - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCT164MX - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MM74HCT164MX is a 8-bit Serial-in/Parallel-out Shift Regiter, utilizes advanced silicon-gate CMOS technology. It has the high noise immunity and low consumption. Available in SOIC-20 package.

Features:

  • Typical propagation delay: 20 ns
  • Low quiescent current: 40 μA maximum (74HCT Series)
  • Low input current: 1 μA maximum
  • Fanout of 10 LS-TTL loads
  • TTL input compatible

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,225.00
USD
Quantity
Unit Price
2,500
$0.25
5,000
$0.245
12,500+
$0.24
Product Variant Information section