text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC05DR2G

74AC Series 2 to 6 V Hex Inverter w/Open-Drain CMOS Outputs - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
onsemi MC74AC05DR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: C/AC
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74AC05DR2G is hex inverter with open-drain outputs and a quiescent current of 4 µA, available in SOIC-14 package.

The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with TTL outputs.

Features:

  • Outputs Source/Sink 24 mA
  • ACT05 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$320.00
USD
Quantity
Unit Price
2,500
$0.128
5,000
$0.126
7,500
$0.125
12,500
$0.124
25,000+
$0.122
Product Variant Information section