Manufacturer Part #
74LCX11MTCX
74LCX Series 3.6 V Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
onsemi 74LCX11MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| Family: | VCX/LCX |
| No of Functions / Channels: | 3 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LCX11MTCX is a triple 3-input AND gate with buffered outputs. This LCX device is designed for low voltage (2.5 V or 3.3 V) operation with the added capability of interfacing to a 5 V signal environment.
This is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features:
- 5 V tolerant inputs and outputs
- 2.3 V-3.6 V VCC specifications provided
- 6.0 ns tPD max (VCC = 3.3 V), 10 µA ICC max
- Power down high impedance inputs and outputs
- ±24 mA output drive (VCC = 3.0 V)
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance: Human body model 2000 V Machine model 200 V
- Leadless DQFN Package
Applications:
- Server & Mainframe
- Workstation
- Desktop PC
- Notebook PC
- PC Server
- Media Tablets
- Storage & Peripherals
- Printer
- Graphic Card
- LCD Monitor
- CRT/RPTV
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.133
5,000
$0.131
7,500
$0.13
12,500
$0.129
25,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount