Manufacturer Part #
QS3VH253QG8
IDTQS3xx Series 3.6 V Dual 4:1 Mux/Demux High Bandwidth Bus Switch - QSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas QS3VH253QG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas QS3VH253QG8 - Technical Attributes
Attributes Table
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount