text.skipToContent text.skipToNavigation

Manufacturer Part #

PI49FCT3807CQE

1 to 10 3.3 V Surface Mount Low Skew Fast CMOS Clock Driver - QSOP-20

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI49FCT3807CQE - Technical Attributes
Attributes Table
Type: Programmable Clock
Supply Voltage-Nom: 3.3V
Package Style:  QSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
110
Multiple Of:
55
Total
$58.30
USD
Quantity
Unit Price
55
$0.53
220
$0.515
825
$0.505
2,200
$0.495
5,500+
$0.48
Product Variant Information section