Manufacturer Part #
MC10H116FNG
MC10H116 Series -5.2 V Surface Mount Triple Line Receiver - PLCC-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:46 per Tube Package Style:PLCC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2045 | ||||||||||
Product Specification Section
onsemi MC10H116FNG - Technical Attributes
Attributes Table
| Input Voltage-Max: | -0.81V |
| Temperature Range: | 0°C to 75°C |
| Supply Voltage-Nom: | -4.94V to -5.46V |
| Package Style: | PLCC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC10H116FNG is a triple differential amplifier. Available in a PLCC-20 package.
It is designed for use in sensing differential signals over long lines and is a functional/pinout duplication of the MC10116, with 100% improvement in propagation delay and no increase in power supply current.
Features:
- Propagation Delay, 1.0 ns Typical
- Power Dissipation 85 mW Typ/Pkg (same as MECL 10K™)
- Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
- Voltage Compensated
- MECL 10K Compatible
- Pb−Free Packages are Available
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.96
25
$2.92
75
$2.88
150
$2.85
400+
$2.77
Product Variant Information section
Available Packaging
Package Qty:
46 per Tube
Package Style:
PLCC-20
Mounting Method:
Surface Mount