Manufacturer Part #
SY100EL11VZG
SY100EL11V Series 5 / 3.3 V High Bandwidth 1:2 Differential Fanout Buffer-SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:95 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1928 | ||||||||||
Microchip SY100EL11VZG - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
**Update to previous FPCN 98050******Revise affected parts list to remove SY89829UHY, SY89829UHY-TR and SY55856UHG catalog part number since these parts were EOL?ed****Description of Change:Qualification of UNIG as a new final test site for various products available in Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of MMT as an additional assembly site for selected SY100EPTxxxxx, SY100ELTxxxxx, SY100EL3xxxx and SY100EL1xxxx device families available in 8L SOIC (3.90mm) package.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:March 15, 2023 (date code: 2311)
Part Status:
Microchip SY100EL11VZG - Technical Attributes
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 3.3V to 5.5V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The SY100EL11VZG is a 3.3 V 1:2 differential fanout Buffer available in a 28-Pin PLCC package. It has Operating temperature ranging between -40 to +80 °C.
The SY100EL11V are 1:2 differential fanout gates. These devices are functionally similar to the E111A/L devices, with higher performance capabilities, having within-device skews and output transition times significantly improved over the E111A/L, the EL11V is ideally suited for those applications which require the ultimate in AC performance.
Features:
- 3.3 V and 5 V power supply options
- 265ps propagation delay
- 5ps skew between outputs
- High bandwidth output transitions
- Internal 75Ký input pull-down resistors
- Replaces SY10/100EL11
- Improved output waveform characteristics
- Available in 8-pin SOIC package
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount