text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C8M16SA-6TIN

AS4C4M16SA Series 128 Mb (8 M x 16) A-die 3.3V 166 MHz SDRAM - TSOP II-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Alliance Memory AS4C8M16SA-6TIN - Technical Attributes
Attributes Table
Memory Density: 128Mb
Configuration: 8 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 166MHz
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,018
USA:
1,018
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$31.17
USD
Quantity
Unit Price
3
$10.39
5
$10.34
20
$10.19
30
$10.15
75+
$10.00
Product Variant Information section