Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
24LC08B/P
Download the CAD models for this product. Learn more about SnapMagic.
60 per Tube
PDIP-8
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 24LC08B (24XX08*) series of 8 Kbit Electrically Erasable PROM is organized as four blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 V, with standby and active currents of only 1 μA and 1 mA, respectively.
The 24XX08 also has a page write capability for up to 16 bytes of data. The 24XX08 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN, 2x3 TDFN and MSOP packages, and is also available in the 5-lead SOT-23 package. All packages are Pb-free and RoHS compliant.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.