text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC1025T-I/SM

24LC1025 Series 1 Mb I2C 2 Wire (128 K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Microchip 24LC1025T-I/SM - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Features & Applications
The 24LC1025T-I/SM is a Part of 24LC1025 Series with 2.5 V to 5.5 V 1Mbit (128K X 8) I2C Serial EEPROM(Electrically Erasable PROM) available in Surface mount SOT_23-5 Package. The 1Mbit is organised into 128K X 8 bit memory.

It has been developed for advanced, low-power applications such as personal communications or data acquisition.

Features:

  • Low-Power CMOS Technology:
    • Read current 450 µA, maximum
    • Standby current 5 µA, maximum
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Four Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC Versions
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • 128-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >400V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIJ and SOIC
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
18,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$3,381.00
USD
Quantity
Unit Price
2,100+
$1.61
Product Variant Information section