text.skipToContent text.skipToNavigation

Manufacturer Part #

M95320-WMN6TP

M95320 Series 32 Kb (4 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock

Product Specification Section
STMicroelectronics M95320-WMN6TP - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M95320-WMN6TP is a part of M95320 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M95320 and M95320-W are electrically erasable programmable memory (EEPROM) devices. They are accessed by a high-speed SPI-compatible bus. The devices are 32 Kbit devices organized as 8192 × 8 bits.

Features:

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
    • 32 Kb (4 Kbytes) of EEPROM
    • Page size: 32 bytes
  • Additional Write lockable Page (Identification page)
  • Write (self-timed cycle)
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Write Protect: quarter, half or whole memory array
  • High-speed clock frequency (20 MHz)
  • Single supply voltage: 1.8 V to 5.5 V
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Enhanced ESD Protection
  • Packages
    • ECOPACK2®(RoHS compliant and Halogen-free)
Pricing Section
Global Stock:
0
USA:
0
137,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.50
USD
Quantity
Unit Price
2,500+
$0.175